Part Details for K14-040.210022 by EAO AG
Overview of K14-040.210022 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for K14-040.210022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-040.210022-ND
|
DigiKey | INDICATOR, 28 V AC/DC, PLUG-INTE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.2100 | Buy Now |
DISTI #
71202407
|
RS | LED Indicator Round 35mm Plastic Flat Yellow Lens 28VAC/DC Solder/Push-On | EAO K14-040.210022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2200 / $35.3600 | RFQ |
DISTI #
000000000005709237
|
Sager | EAO | 0 |
|
Buy Now |