There are no models available for this part yet.
Overview of K14-040.210021 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K14-040.210021 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC1839
|
Newark | Indicator-Set Flat Lens Yellow Raised St/Pt 24Vac/Dc |Eao K14-040.210021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5900 / $55.9700 | Buy Now | |
DISTI #
1948-K14-040.210021-ND
|
DigiKey | INDICATOR-SET FLAT LENS YELLOW R Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8905 / $55.0900 | Buy Now | |
DISTI #
123-K14-040.210021
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator-Set flat lens yellow raised ST/PT 24VAC/DC | 0 |
|
$40.8800 / $55.0800 | Order Now | |
DISTI #
71202406
|
RS | LED Indicator Round 35mm Plastic Flat Yellow Lens 24VAC/DC Solder/Push-On | EAO K14-040.210021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2400 / $48.1300 | RFQ | |
DISTI #
000000000005709236
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Indicator-Set flat lens yellow raised ST/PT 24VAC/DC Min Qty: 1 | 0 |
|
$38.7800 / $47.7300 | Buy Now |
CAD Models for K14-040.210021 by EAO AG
Part Data Attributes for K14-040.210021 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|