There are no models available for this part yet.
Overview of K14-040.110032 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K14-040.110032 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-K14-040.110032-ND
|
DigiKey | INDICATOR, 28 V AC/DC, PLUG-INTE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.6200 | Buy Now | |
DISTI #
71201599
|
RS | LED Indicator Round 22mm Plastic Raised Green Lens 28VAC/DC Solder/Push-On | EAO K14-040.110032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2200 / $27.9200 | RFQ | |
DISTI #
000000000005709199
|
Sager | EAO | 0 |
|
Buy Now |
CAD Models for K14-040.110032 by EAO AG
Part Data Attributes for K14-040.110032 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|