-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 2728A I(T)RMS, 6000V V(DRM), 6000V V(RRM), 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1351VF600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1351VF600
Littelfuse Inc
Silicon Controlled Rectifier, 2728A I(T)RMS, 6000V V(DRM), 6000V V(RRM), 1 Element,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2728 A | |
Repetitive Peak Off-state Voltage | 6000 V | |
Repetitive Peak Reverse Voltage | 6000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |