Part Details for K12PYE12.5N1R by C&K
Overview of K12PYE12.5N1R by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for K12PYE12.5N1R
K12PYE12.5N1R CAD Models
K12PYE12.5N1R Part Data Attributes
|
K12PYE12.5N1R
C&K
Buy Now
Datasheet
|
Compare Parts:
K12PYE12.5N1R
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 2.5N, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1 mm | |
Body Breadth | 10.9 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@30VDC | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |
Alternate Parts for K12PYE12.5N1R
This table gives cross-reference parts and alternative options found for K12PYE12.5N1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12PYE12.5N1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K12GOLRD1.55NL3521R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLRD1.55NL3521R |
K12GOLRD1.52.5NL352 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 2.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLRD1.52.5NL352 |
K12GOLRD1.53.5NL352 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLRD1.53.5NL352 |
K12GOLGN1.55NL306 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLGN1.55NL306 |
K12GOLGN1.52.5NL3061R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 2.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLGN1.52.5NL3061R |
K12GOLGN1.53.5NL306 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLGN1.53.5NL306 |
K12GOLGN1.53.5NL3061R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLGN1.53.5NL3061R |
K12GOLRD1.53.5NL3521R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 3.5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLRD1.53.5NL3521R |
K12GOLRD1.55NL352 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT | C&K | K12PYE12.5N1R vs K12GOLRD1.55NL352 |