Part Details for K12PNT22.5N by C&K
Overview of K12PNT22.5N by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K12PNT22.5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9351
|
Newark | C&k Components |C&k Components K12PNT22.5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.1300 | Buy Now |
DISTI #
36836832
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Pallet RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 2973 |
|
$0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3864 |
|
RFQ |