Part Details for K12PLRD1.55NLV352 by C&K
Results Overview of K12PLRD1.55NLV352 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K12PLRD1.55NLV352 Information
K12PLRD1.55NLV352 by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K12PLRD1.55NLV352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-K12PLRD155NLV352
|
Mouser Electronics | Pushbutton Switches High Performance Key Switch RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 1 | 0 |
|
$3.8600 | Buy Now |
DISTI #
K12PLRD1.55NLV352
|
TME | Switch: keypad, Pos: 2, DPST-NO, 0.1A/30VDC, OFF-(ON), IP40, red Min Qty: 5100 | 0 |
|
$3.3600 | RFQ |
DISTI #
000000000003802767
|
Sager | Pushbutton Switches High Performance Key Switch Min Qty: 300 | 0 |
|
$4.0900 | Buy Now |
Part Details for K12PLRD1.55NLV352
K12PLRD1.55NLV352 CAD Models
K12PLRD1.55NLV352 Part Data Attributes
|
K12PLRD1.55NLV352
C&K
Buy Now
Datasheet
|
Compare Parts:
K12PLRD1.55NLV352
C&K
Keyswitch Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 1.5 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 11 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@30VDC | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |