Part Details for K12PLGN15N LV306 by C&K
Overview of K12PLGN15N LV306 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LV306018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,7.0mm*2.54mm*3.4mm | |
G800LV306018DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, Full G/F, NY6T, 7.0mm*2.54mm*3.4mm, Color-Black, T&R, NO/CAP |
Price & Stock for K12PLGN15N LV306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1409
|
Newark | Tactile Switch, 0.1A, 30Vdc, Th, 5N, Product Range:K12 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:5N, Contact Rating:100Ma At 30Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K12PLGN15N LV306 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 | Buy Now |
DISTI #
V99:2348_14659597
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1908 | Americas - 4 |
|
$1.3210 / $2.7774 | Buy Now |
DISTI #
79003731
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 10200 |
|
$5.7000 | Buy Now |
DISTI #
61696581
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2213 | Americas - 300 |
|
$7.5140 | Buy Now |
DISTI #
32709220
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1908 | Americas - 4 |
|
$2.7774 | Buy Now |