Part Details for K12P BK 2 2.5N by C&K
Overview of K12P BK 2 2.5N by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2753CUK-12#PBF | Analog Devices | a | |
LTC2753IUK-12#PBF | Analog Devices | 2x C Out 12-/14-/16-B SoftSpa |
Price & Stock for K12P BK 2 2.5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0514
|
Newark | Tactile Switch, Spst, 0.1A, 30V, Th Rohs Compliant: Yes |C&k Components K12P BK 2 2.5N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4029 |
|
$1.3700 | Buy Now |
DISTI #
401-1587-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7524 In Stock |
|
$2.1537 / $2.8600 | Buy Now |