Part Details for K12P BK 1.5 5N by C&K
Overview of K12P BK 1.5 5N by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K12P BK 1.5 5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1400
|
Newark | Tactile Switch, 0.1A, 30Vdc, 500Gf, Tht, Product Range:K12 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:500Gf, Contact Rating:100Ma At 30Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K12P BK 1.5 5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.4000 | Buy Now |
DISTI #
79AH3540
|
Newark | Key Rohs Compliant: Yes |C&k Components K12P BK 1.5 5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.5100 | Buy Now |
DISTI #
401-1157-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6356 In Stock |
|
$3.7266 / $5.6300 | Buy Now |
DISTI #
V79:2366_22788491
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 2 |
|
$1.6890 | Buy Now |