-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9336
|
Newark | Key Switch Rohs Compliant: Yes |C&k Components K12ABK15N RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
611-K12ABK15N
|
Mouser Electronics | Pushbutton Switches SPST KEY SWITCH RoHS: Compliant | 1319 |
|
$3.1300 / $4.1700 | Buy Now |
DISTI #
V36:1790_14659474
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2226 | Americas - 1269 |
|
$2.9920 | Buy Now |
DISTI #
V36:1790_27521630
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 300 |
|
$2.9280 / $2.9420 | Buy Now |
|
Future Electronics | K12A Series Round SPST NO Off-Momentray Through Hole Key Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Box | 2700Box |
|
$3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.3500 | Buy Now |
DISTI #
84942235
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2437 | Americas - 1800 |
|
$5.0781 | Buy Now |
DISTI #
16495760
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1642 |
|
$3.1400 | Buy Now |
DISTI #
63401825
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 1269 |
|
$2.9920 | Buy Now |
DISTI #
65676003
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 760 |
|
$3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K12ABK15N
C&K
Buy Now
Datasheet
|
Compare Parts:
K12ABK15N
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 30VDC, 5N, THROUGH HOLE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 1 mm | |
Body Breadth | 10.9 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@30VDC | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for K12ABK15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12ABK15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K12PBK1.55N1R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12PBK1.55N1R |
K12ABK25N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12ABK25N |
K12ABK1.55N1R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12ABK1.55N1R |
K12PBK25N1R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12PBK25N1R |
K12ABK15N1R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12ABK15N1R |
K12PBK15N1R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12PBK15N1R |
K12ABK1.55N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12ABK1.55N |
K12PBK15N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | K12ABK15N vs K12PBK15N |