Part Details for K1201C3 by TOKIN Corporation
Overview of K1201C3 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K1201C3
K1201C3 CAD Models
K1201C3 Part Data Attributes
|
K1201C3
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
K1201C3
TOKIN Corporation
General Purpose Inductor, 12uH
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Retangular | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Package Height | 50 mm | |
Package Length | 89 mm | |
Package Style | PCB Mount | |
Package Width | 44 mm | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |