Part Details for K1200E70 by Littelfuse Inc
Overview of K1200E70 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for K1200E70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6148
|
Newark | Sidac, 1A, To-92, Breakover Voltage Min:110V, Breakover Voltage Max:125V, Breakover Current Max:10Μa, Diac/Sidac Case Style:To-92, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1200E70 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.4890 | Buy Now |
DISTI #
K1200E70-ND
|
DigiKey | SIDAC 110-125V 1A TO92 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
637 In Stock |
|
$0.4038 / $1.0700 | Buy Now |
DISTI #
576-K1200E70
|
Mouser Electronics | Sidacs 120V RoHS: Compliant | 3659 |
|
$0.4030 / $1.0600 | Buy Now |
DISTI #
70184647
|
RS | SIDAC 110-125V 1A TO92 | Littelfuse K1200E70 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 Bulk RoHS: Compliant | 0 |
|
$0.4555 / $0.6640 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 26 |
|
$0.5625 | Buy Now |
|
Quest Components | 20 |
|
$0.6000 / $0.7500 | Buy Now | |
DISTI #
K1200E70
|
TTI | Sidacs 120V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3990 / $0.4360 | Buy Now |
DISTI #
K1200E70-LF
|
TME | Thyristor: sidac, 1A, TO92, 110÷125V, THT, bulk, bidirectional Min Qty: 1 | 0 |
|
$0.5140 / $0.9180 | RFQ |
|
LCSC | 110V125V 10uA TO-92-2 Diacs Trigger Diode ROHS | 1 |
|
$0.1593 / $0.2799 | Buy Now |
Part Details for K1200E70
K1200E70 CAD Models
K1200E70 Part Data Attributes:
|
K1200E70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1200E70
Littelfuse Inc
SIDAC, 125V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 125 V | |
Breakover Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K1200E70
This table gives cross-reference parts and alternative options found for K1200E70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1200E70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1200E70 | SIDAC, 125V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K1200E70 vs K1200E70 |