Part Details for K11YAR-P14WCD0-0000 by ODU-USA Inc
Overview of K11YAR-P14WCD0-0000 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for K11YAR-P14WCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH7779
|
Newark | Circular Connector, Rcpt, 14Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K11YAR-P14WCD0-0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5400 / $135.8200 | Buy Now |
DISTI #
K11YAR-P14WCD0-0000
|
Avnet Americas | Connector Rugged Miniature Circular Y-Series Push-Pull Locking Socket 14 Position Solder Straight Cable Mount 14 Terminal 1 Port - Bulk (Alt: K11YAR-P14WCD0-0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.9580 | Buy Now |