Part Details for K11MC8-P14LCC0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11MC8-P14LCC0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-394-03L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for K11MC8-P14LCC0-3940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK3342
|
Newark | Odu Medi-Snap⮠In-Line Receptacle, Size 1, Ip50, 14 Contacts, C (60°) Key Rohs Compliant: Yes |Odu-Usa K11MC8-P14LCC0-3940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $42.8200 | Buy Now |
DISTI #
1907-K11MC8-P14LCC0-3940-ND
|
DigiKey | ODU MEDI-SNAP IN-LINE RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2500 | Buy Now |
DISTI #
394-K11MC8P14LCC0394
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$26.1000 / $34.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9400 / $37.6900 | Buy Now |
Part Details for K11MC8-P14LCC0-3940
K11MC8-P14LCC0-3940 CAD Models
K11MC8-P14LCC0-3940 Part Data Attributes
|
K11MC8-P14LCC0-3940
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11MC8-P14LCC0-3940
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |