Part Details for K11MC7-P14LCC0-6520 by ODU-USA Inc
Overview of K11MC7-P14LCC0-6520 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65204-002LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for K11MC7-P14LCC0-6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK3123
|
Newark | Odu Medi-Snap® In-Line Receptacle, Size 1, Ip50, 14 Contacts, C (60°) Key Rohs Compliant: Yes |Odu-Usa K11MC7-P14LCC0-6520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $42.8200 | Buy Now |
DISTI #
K11MC7-P14LCC0-652
|
Avnet Americas | - Bulk (Alt: K11MC7-P14LCC0-652) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5380 | Buy Now |