Part Details for K11MA8-P10LCC0-5250 by ODU-USA Inc
Results Overview of K11MA8-P10LCC0-5250 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K11MA8-P10LCC0-5250 Information
K11MA8-P10LCC0-5250 by ODU-USA Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-50ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
98424-G52-50ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
98424-S52-50ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 50 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for K11MA8-P10LCC0-5250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK2977
|
Newark | Odu Medi-Snap® In-Line Receptacle, Size 1, Ip50, 10 Contacts, A (40°) Key Rohs Compliant: Yes |Odu-U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $35.1100 | Buy Now |
DISTI #
K11MA8-P10LCC0-5250
|
Avnet Americas | - Bulk (Alt: K11MA8-P10LCC0-5250) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9393 | Buy Now |