Part Details for K11M08-P06LFD0-5280 by ODU-USA Inc
Overview of K11M08-P06LFD0-5280 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for K11M08-P06LFD0-5280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK3449
|
Newark | Odu Medi-Snap® In-Line Receptacle, Size 1, Ip50, 6 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa K11M08-P06LFD0-5280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $26.0000 | Buy Now |
DISTI #
K11M08-P06LFD0-528
|
Avnet Americas | - Bulk (Alt: K11M08-P06LFD0-528) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 | Buy Now |