Part Details for K11M07-P10LCC0-3920 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11M07-P10LCC0-3920 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3920GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3920GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
8T39204NLGI | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Price & Stock for K11M07-P10LCC0-3920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K11M07-P10LCC0-3920-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$21.3750 / $32.6200 | Buy Now |
DISTI #
394-K11M07P10LCC0392
|
Mouser Electronics | Circular Push Pull Connectors In-line receptacle 10 contacts AWG 28 Key 0 SZ 1 | 3 |
|
$21.5900 / $35.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $29.4800 | Buy Now |
Part Details for K11M07-P10LCC0-3920
K11M07-P10LCC0-3920 CAD Models
K11M07-P10LCC0-3920 Part Data Attributes
|
K11M07-P10LCC0-3920
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11M07-P10LCC0-3920
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |