K11M07-P06LFG0-3980
ODU Steckverbindungssysteme Gmbh & Co Kg
Description: Circular Connector,

Overview of K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3980EMSE#PBF Analog Devices 58V, 2A, 2.4MHz Buck Sw Reg w/
LT3980EDE#PBF Analog Devices 58V, 2A, 2.4MHz Buck Sw Reg w/
LT3980IMSE#TRPBF Analog Devices 58V, 2A, 2.4MHz Buck Sw Reg w/

Price & Stock for K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH7653
Newark Odu Medi-Snap Recept, Inline, Sty 1, Sz 1, 6P, Sld, Peek, Black Back Nut Rohs Compliant: Yes |Odu-Usa K11M07-P06LFG0-3980 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.9800
  • 10 $21.2400
  • 25 $20.1000
  • 50 $18.9600
  • 100 $18.2000
  • 250 $16.6800
  • 500 $13.6600
  • 1,000 $12.8600
$12.8600 / $21.9800 Buy Now

CAD Models for K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg

K11M07-P06LFG0-3980
ODU Steckverbindungssysteme Gmbh & Co Kg
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
IP50
Backshell Type
SOLID
Body Depth
1.614 inch
Body Diameter
0.531 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHERETHERKETONE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Reference Standard
IEC, UL
Shell Size
1
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. K11M07-P06LFG0-3980
    ODU Steckverbindungssysteme Gmbh & Co Kg
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of K11M07-P06LFG0-3980 would you like to use for your alert(s)?
  • Please alert me when K11M07-P06LFG0-3980 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K11M07-P06LFG0-3980 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K11M07-P06LFG0-3980 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K11M07-P06LFG0-3980 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K11M07-P06LFG0-3980.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K11M07-P06LFG0-3980 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: