Part Details for K11M07-P06LFD0-6540 by ODU-USA Inc
Overview of K11M07-P06LFD0-6540 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65406-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 3 Positions, 2.54 mm (0.100in) Pitch. | |
65406-022LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 7 Positions, 2.54 mm (0.100in) Pitch. | |
65406-019LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for K11M07-P06LFD0-6540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K11M07-P06LFD0-654
|
Avnet Americas | Connector Miniature Circular MEDI-SNAP-Series Push-Pull Locking Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: K11M07-P06LFD0-654) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 | Buy Now |