Part Details for K11L0C-P02NPL0-5200 by ODU-USA Inc
Overview of K11L0C-P02NPL0-5200 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for K11L0C-P02NPL0-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2883
|
Newark | Circular Connector, Rcpt, 2Pos, Crimp, Product Range:Mini-Snap L Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Break-Away, Push-Pull Rohs Compliant: Yes |Odu-Usa K11L0C-P02NPL0-5200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.5900 | Buy Now |
DISTI #
81AK2883
|
Avnet Americas | ODU MINI-SNAP? SERIES L IN-LINE RECEPTACLE, SIZE 1, IP50, 2 CONTACTS, 0? KEY - Bulk (Alt: 81AK2883) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$33.0000 / $40.6800 | Buy Now |
DISTI #
K11L0C-P02NPL0-520
|
Avnet Americas | ODU MINI-SNAP? SERIES L IN-LINE RECEPTACLE, SIZE 1, IP50, 2 CONTACTS, 0? KEY - Bulk (Alt: K11L0C-P02NPL0-520) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |