Part Details for K11K0C-P06LFG0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11K0C-P06LFG0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K11K0C-P06LFG0-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH7155
|
Newark | Odu Mini-Snap Rcept, Inline, Sty 1, Sz 1, Ser K, 6P, Sld, Peek, 0 Key Rohs Compliant: Yes |Odu-Usa K11K0C-P06LFG0-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5600 / $69.1800 | Buy Now |
DISTI #
K11K0C-P06LFG0-3500-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3900 | Buy Now |
DISTI #
394-K11K0CP06LFG0350
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$46.4400 / $59.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$28.5500 / $60.8900 | Buy Now |
Part Details for K11K0C-P06LFG0-3500
K11K0C-P06LFG0-3500 CAD Models
K11K0C-P06LFG0-3500 Part Data Attributes:
|
K11K0C-P06LFG0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11K0C-P06LFG0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |