Part Details for K11A30U by BURNDY
Overview of K11A30U by BURNDY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K11A30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18959024
|
Arrow Electronics | Lug Terminal 6AWG Aluminum 76mm Tin Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Americas - 3 |
|
$21.7235 / $23.8395 | Buy Now |
DISTI #
71486393
|
RS | TWO:6 STR-300 DUAL RATED | BURNDY K11A30U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$718.0000 / $932.8000 | RFQ |
DISTI #
C1S136600025290
|
Chip1Stop | Lug Terminal 6AWG Aluminum 76mm Tin RoHS: Compliant | 6 |
|
$23.8395 | Buy Now |