Part Details for K1167316 by TE Connectivity
Overview of K1167316 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1167316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-K1167316-ND
|
DigiKey | SWITCH SELECT 2POS SPST 250A 1KV Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
40 In Stock |
|
$74.6409 / $110.2900 | Buy Now |
DISTI #
K1167316
|
Avnet Americas | Battery Disconnector 35H-210-000-OR-900 - Bulk (Alt: K1167316) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$59.3927 | Buy Now |
DISTI #
571-K1167316
|
Mouser Electronics | Disconnect Switches SWITCH BATTERY DISCONNECT RoHS: Compliant | 0 |
|
$74.6400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Box | 0Box |
|
$66.7700 | Buy Now |
DISTI #
AMPK1167316
|
Heilind Electronics | BATTERY DISCONNECTOR 35H-210-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3000 / $138.8700 | Buy Now |
DISTI #
K1167316
|
TTI | Disconnect Switches SWITCH BATTERY DISCONNECT RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.2000 | Buy Now |
DISTI #
AMPK1167316
|
Interstate Connecting Components | BATTERY DISCONNECTOR 35H-210-0 | 0 |
|
Buy Now | |
DISTI #
000000000007191450
|
Sager | BATTERY DISCONNECTOR 35H-210-000-OR-900 | 0 |
|
Buy Now | |
DISTI #
K1167316
|
Avnet Abacus | Battery Disconnector 35H-210-000-OR-900 (Alt: K1167316) Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |