Part Details for K1157260 by TE Connectivity
Overview of K1157260 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1157260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1157260
|
Heilind Electronics | PUSH BUTTON SWITCH TS-211-RT12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-211-RT12 RoHS: Compliant | 0 |
|
$34.2800 / $59.5200 | Buy Now |
DISTI #
AMPK1157260
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-211-RT12 | 0 |
|
Buy Now | |
DISTI #
K1157260
|
Avnet Abacus | Push button switch TS-211-RT12 (Alt: K1157260) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1157260
K1157260 CAD Models
K1157260 Part Data Attributes
|
K1157260
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1157260
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |