Part Details for K1143583 by TE Connectivity
Overview of K1143583 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1143583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1143583
|
Avnet Americas | Battery Disconnector 35-513-151-R-A5-903 - Bulk (Alt: K1143583) Min Qty: 12 Package Multiple: 12 Container: Bulk | 126 Factory Stock |
|
$147.8070 | Buy Now |
DISTI #
571-K1143583
|
Mouser Electronics | Disconnect Switches Battery Disconnector 35-513-151-R-A5-903 RoHS: Compliant | 0 |
|
$225.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks Container: Box | 0Box |
|
$166.1500 | Buy Now |
DISTI #
AMPK1143583
|
Heilind Electronics | BATTERY DISCONNECTOR 35-513-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Disconnector 35-513-151-R-A5-903 RoHS: Compliant | 126 Factory Stock |
|
$165.0000 / $345.5900 | Buy Now |
DISTI #
K1143583
|
TTI | Disconnect Switches Battery Disconnector 35-513-151-R-A5-903 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$223.4700 | Buy Now |
DISTI #
AMPK1143583
|
Interstate Connecting Components | BATTERY DISCONNECTOR 35-513-15 | 0 |
|
Buy Now | |
DISTI #
K1143583
|
Avnet Abacus | Battery Disconnector 35-513-151-R-A5-903 (Alt: K1143583) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Battery Disconnector 35-513-151-R-A5-903 RoHS: Compliant | 126 Factory Stock |
|
$165.0000 / $345.5900 | Buy Now |
Part Details for K1143583
K1143583 CAD Models
K1143583 Part Data Attributes
|
K1143583
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1143583
TE Connectivity
Rotary Switch, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH |