Part Details for K1134370 by TE Connectivity
Overview of K1134370 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1134370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1134370
|
Heilind Electronics | RELAY 200A 48V OE SFL LK 29- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$231.9200 / $280.3300 | Buy Now |
DISTI #
AMPK1134370
|
Interstate Connecting Components | RELAY 200A 48V OE SFL LK 29- | 0 |
|
Buy Now | |
DISTI #
K1134370
|
Avnet Abacus | Relay 200A 48V OE SFL LK 29-231-14B (Alt: K1134370) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$231.9200 / $280.3300 | Buy Now |