-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1121749
|
Avnet Americas | Battery Disconnector 35-524-231-S-900 - Bulk (Alt: K1121749) Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4537 | Buy Now |
DISTI #
571-K1121749
|
Mouser Electronics | Disconnect Switches Battery Disconnector 35-524-231-S-900 RoHS: Not Compliant | 0 |
|
$200.6300 / $211.9300 | Order Now |
|
Future Electronics | ROTARY SWITCHES, 1 POSITION, LEV RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$207.7800 / $218.1700 | Buy Now |
DISTI #
AMPK1121749
|
Heilind Electronics | BATTERY DISCONNECTOR 35-524-23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Battery Disconnector 35-524-231-S-900 RoHS: Compliant | 0 |
|
$171.3000 / $358.7900 | Buy Now |
DISTI #
K1121749
|
TTI | Disconnect Switches Battery Disconnector 35-524-231-S-900 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$172.5000 / $193.8700 | Buy Now |
DISTI #
AMPK1121749
|
Interstate Connecting Components | BATTERY DISCONNECTOR 35-524-23 | 0 |
|
Buy Now | |
DISTI #
000000000007191239
|
Sager | BATTERY DISCONNECTOR 35-524-231-S-900 Min Qty: 1 | 0 |
|
$191.6600 / $202.9400 | Buy Now |
DISTI #
K1121749
|
Avnet Abacus | Battery Disconnector 35-524-231-S-900 (Alt: K1121749) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1121749
TE Connectivity
Buy Now
|
Compare Parts:
K1121749
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |