Part Details for K10YAR-P07WCD0-0000 by ODU-USA Inc
Overview of K10YAR-P07WCD0-0000 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for K10YAR-P07WCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4581
|
Newark | Circular Connector, Rcpt, 7Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K10YAR-P07WCD0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.4200 | Buy Now |
DISTI #
74AH4581
|
Avnet Americas | Miniature Circular Connector Receptacle 7 Position Socket Contact Straight - Bulk (Alt: 74AH4581) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$91.7500 / $109.2200 | Buy Now |
DISTI #
K10YAR-P07WCD0-0000
|
Avnet Americas | Miniature Circular Connector Receptacle 7 Position Socket Contact Straight - Bulk (Alt: K10YAR-P07WCD0-0000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.5460 | Buy Now |