Datasheets
K10P-11D15-120 by: TE Connectivity

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, AC/DC Output, Panel Mount

Part Details for K10P-11D15-120 by TE Connectivity

Overview of K10P-11D15-120 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for K10P-11D15-120

Part # Distributor Description Stock Price Buy
DISTI # 94C0352
Newark K10P-11D15-120=K10/K20 |Potter&brumfield Te Connectivity K10P-11D15-120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.4700
  • 250 $20.6400
$20.6400 / $21.4700 Buy Now
DISTI # 2266-K10P-11D15-120-ND
DigiKey RELAY GEN PURPOSE DPDT 15A 120V Min Qty: 2 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT 34
In Stock
  • 2 $73.5700
  • 6 $70.8600
$70.8600 / $73.5700 Buy Now
DISTI # PB3086-ND
DigiKey RELAY GEN PURPOSE DPDT 15A 120V Min Qty: 2 Lead time: 50 Weeks Container: Tray Temporarily Out of Stock
  • 100 $64.1148
$64.1148 Buy Now
DISTI # 655-K10P-11D15-120
Mouser Electronics General Purpose Relays Relay DPDT 15A 120VDC Socket RoHS: Compliant 89
  • 1 $51.3400
  • 10 $51.3100
  • 25 $51.3000
  • 50 $50.9800
$50.9800 / $51.3400 Buy Now
Onlinecomponents.com Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Compliant 302 In Stock
  • 1 $150.5600
  • 5 $148.3000
  • 10 $146.0800
  • 25 $143.8900
  • 50 $76.1800
  • 75 $53.6100
  • 100 $52.5300
$52.5300 / $150.5600 Buy Now
DISTI # 51676113
Verical Power Relay 120VDC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical Min Qty: 1 Package Multiple: 1 Americas - 260
  • 1 $185.6473
  • 5 $176.7580
  • 10 $172.9587
  • 25 $170.3658
  • 50 $90.1971
$90.1971 / $185.6473 Buy Now
DISTI # 16505191
Verical Power Relay 120VDC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical Min Qty: 1 Package Multiple: 1 Americas - 34
  • 1 $68.9900
  • 6 $67.7200
  • 11 $66.4500
$66.4500 / $68.9900 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 120VDC (COIL), 900mW (COIL), 15A (CONTACT), PANEL MOUNT 7
  • 1 $15.4570
$15.4570 Buy Now
DISTI # K10P-11D15-120
IBS Electronics Electromechanical Relay 120VDC 11KOhm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay Min Qty: 35 Package Multiple: 1 34
  • 35 $25.2590
$25.2590 Buy Now
DISTI # 000000000002987165
Sager General Purpose Relays Relay DPDT 15A 120VDC Socket Min Qty: 50 0
  • 50 $70.5300
$70.5300 Buy Now
DISTI # C1S757100085197
Chip1Stop Power Relay RoHS: Compliant 34
  • 2 $77.9000
  • 6 $76.3000
  • 11 $70.6000
$70.6000 / $77.9000 Buy Now
Master Electronics Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Compliant 302 In Stock
  • 1 $150.5600
  • 5 $148.3000
  • 10 $146.0800
  • 25 $143.8900
  • 50 $76.1800
  • 75 $53.6100
  • 100 $52.5300
$52.5300 / $150.5600 Buy Now

Part Details for K10P-11D15-120

K10P-11D15-120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K10P-11D15-120 Part Data Attributes

K10P-11D15-120 TE Connectivity
Buy Now Datasheet
Compare Parts:
K10P-11D15-120 TE Connectivity Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), DC Input, AC/DC Output, Panel Mount
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 21.8 mm
Body Height 34.9 mm
Body Length or Diameter 28.2 mm
Coil Current(DC)-Max 0.008 A
Coil Power 900 mW
Coil Resistance 160 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 15 A
Contact Current(DC)-Max 15 A
Contact Voltage(AC)-Max 120 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 1500 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER CADMIUM OXIDE
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min 50 °C
Physical Dimension 28.2mm x 21.8mm x 34.9mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 51 g

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K10P-11D15-120 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K10P-11D15-120 by TE Connectivity

Select Manufacturer
Which Manufacturer of K10P-11D15-120 would you like to use for your alert(s)?
  • Please alert me when K10P-11D15-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K10P-11D15-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K10P-11D15-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K10P-11D15-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K10P-11D15-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K10P-11D15-120 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: