Part Details for K10P-11D15-110 by TE Connectivity
Overview of K10P-11D15-110 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10P-11D15-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0326
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D15-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$16.1800 / $20.3700 | Buy Now |
DISTI #
PB326-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 110V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
55 In Stock |
|
$13.8695 / $19.8600 | Buy Now |
DISTI #
5-1393144-4
|
Avnet Americas | K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket - Trays (Alt: 5-1393144-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray |
5 5550 Factory Stock |
|
$10.2610 / $10.8709 | Buy Now |
DISTI #
17M0326
|
Avnet Americas | K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket - Bulk (Alt: 17M0326) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
272 Partner Stock |
|
$17.1100 / $20.1400 | Buy Now |
DISTI #
655-K10P-11D15-110
|
Mouser Electronics | General Purpose Relays DPDT SOCKET MT 110DC RoHS: Compliant | 284 |
|
$11.8000 / $16.9400 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Compliant |
427 In Stock |
|
$9.8800 / $11.3000 | Buy Now |
DISTI #
84981558
|
Verical | Power Relay 110VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5500 |
|
$13.2000 | Buy Now |
DISTI #
61352048
|
Verical | Power Relay 110VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2014 | Americas - 425 |
|
$13.2470 / $14.6900 | Buy Now |
DISTI #
5-1393144-4
|
TTI | General Purpose Relays K10P-11D15-110 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3841 In Stock |
|
$10.6000 / $11.7000 | Buy Now |
DISTI #
AMP5-1393144-4
|
Interstate Connecting Components | K10P-11D15-110=K10/K20 | 75 |
|
$12.6051 / $13.5748 | Buy Now |
Part Details for K10P-11D15-110
K10P-11D15-110 CAD Models
K10P-11D15-110 Part Data Attributes
|
K10P-11D15-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11D15-110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 110VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |