Part Details for K10P-11AT5-240 by TE Connectivity
Overview of K10P-11AT5-240 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10P-11AT5-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9989
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Coil Resistance:12Kohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11AT5-240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6300 / $54.7300 | Buy Now |
DISTI #
PB1420-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 240V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7815 / $80.7900 | Buy Now |
DISTI #
3-1393144-6
|
Avnet Americas | Electromechanical Relay DPDT 15A 240VAC 12KOhm Flange Mount - Bulk (Alt: 3-1393144-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6780 / $59.7820 | Buy Now |
DISTI #
655-K10P-11AT5-240
|
Mouser Electronics | General Purpose Relays DPDT 15A 240VAC GP RELAY RoHS: Compliant | 0 |
|
$72.2700 | Order Now |
DISTI #
71996540
|
RS | Relay, K10P-11AT5-240=K10/K20 | TE Connectivity K10P-11AT5-240 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7900 | RFQ |
|
Onlinecomponents.com | K10 Series Miniature Relay RoHS: Compliant | 0 |
|
$52.2600 / $143.1400 | Buy Now |
DISTI #
000000000002450987
|
Sager | General Purpose Relays DPDT 15A 240VAC GP RELAY Min Qty: 50 | 0 |
|
$70.1700 | Buy Now |
|
Master Electronics | K10 Series Miniature Relay RoHS: Compliant | 0 |
|
$52.2600 / $143.1400 | Buy Now |
Part Details for K10P-11AT5-240
K10P-11AT5-240 CAD Models
K10P-11AT5-240 Part Data Attributes:
|
K10P-11AT5-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11AT5-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 15A (CONTACT), 30VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Power | 1200 mW | |
Coil Resistance | 12000 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |
Alternate Parts for K10P-11AT5-240
This table gives cross-reference parts and alternative options found for K10P-11AT5-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K10P-11AT5-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393144-6 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 15A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | K10P-11AT5-240 vs 3-1393144-6 |