Part Details for K10KAC-P10LCC9-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K10KAC-P10LCC9-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K10KAC-P10LCC9-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ2635
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa K10KAC-P10LCC9-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9600 / $62.8800 | Buy Now |
DISTI #
K10KAC-P10LCC9-3500-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2200 | Buy Now |
DISTI #
394-K10KACP10LCC9350
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$59.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$28.4700 / $60.7100 | Buy Now |
Part Details for K10KAC-P10LCC9-3500
K10KAC-P10LCC9-3500 CAD Models
K10KAC-P10LCC9-3500 Part Data Attributes:
|
K10KAC-P10LCC9-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K10KAC-P10LCC9-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 10 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.535 inch | |
Body Diameter | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |