Part Details for K10K0C-P10LCC9-4500 by ODU-USA Inc
Overview of K10K0C-P10LCC9-4500 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for K10K0C-P10LCC9-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3179
|
Newark | Circular Connector, Rcpt, 10Pos, Cable, Product Range:Mini-Snap K Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K10K0C-P10LCC9-4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.1200 | Buy Now |
DISTI #
33AH3179
|
Avnet Americas | Conn Miniature Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 33AH3179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$43.7300 / $53.9100 | Buy Now |
DISTI #
K10K0C-P10LCC9-450
|
Avnet Americas | Conn Miniature Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: K10K0C-P10LCC9-450) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.0560 | Buy Now |