Datasheets
K10F1C-P05LFG0-5000 by:

Circular Connector,

Part Details for K10F1C-P05LFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Overview of K10F1C-P05LFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
50000-5072FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-XX189LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-1120CLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch

Price & Stock for K10F1C-P05LFG0-5000

Part # Distributor Description Stock Price Buy
DISTI # 33AH3161
Newark Circular Connector, Rcpt, 5Pos, Cable, Product Range:Mini-Snap F Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K10F1C-P05LFG0-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $8.3800
  • 5 $8.3800
  • 10 $8.3800
  • 25 $8.3800
  • 50 $8.3800
  • 100 $8.3800
  • 250 $8.3800
$8.3800 Buy Now
DISTI # 74AH4551
Newark Odu Mini-Snap Rcept, Inline, Sty 1, Sz 0, Ser F, 5P, Sld, Peek, 1 Key |Odu-Usa K10F1C-P05LFG0-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $46.9200
  • 10 $43.1800
  • 25 $39.4200
  • 50 $35.6800
  • 100 $31.9000
  • 250 $29.1000
  • 500 $27.2200
  • 1,000 $26.8400
$26.8400 / $46.9200 Buy Now
DISTI # 1907-1187-ND
DigiKey CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk 3
In Stock
  • 1 $43.8400
$43.8400 Buy Now
DISTI # 394-K10F1CP05LFG0500
Mouser Electronics Circular Push Pull Connectors 0
  • 1 $41.7600
  • 10 $37.4400
  • 50 $36.9600
  • 100 $36.1600
$36.1600 / $41.7600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $41.3000
  • 5 $36.7200
  • 10 $33.8000
  • 25 $29.9000
  • 50 $25.8700
  • 100 $22.1400
  • 250 $19.6400
$19.6400 / $41.3000 Buy Now

Part Details for K10F1C-P05LFG0-5000

K10F1C-P05LFG0-5000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K10F1C-P05LFG0-5000 Part Data Attributes

K10F1C-P05LFG0-5000 ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now Datasheet
Compare Parts:
K10F1C-P05LFG0-5000 ODU Steckverbindungssysteme Gmbh & Co Kg Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code compliant
Backshell Type SOLID
Body Depth 1.378 inch
Body Diameter 0.37 inch
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
Empty Shell NO
Environmental Characteristics ENVIRONMENTAL RESISTANT
Filter Feature NO
Insulator Material POLYETHERETHERKETONE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 250 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE
Reference Standard IEC, UL
Shell Finish CHROME
Shell Material COPPER ALLOY
Shell Size 0
Termination Type SOLDER
Total Number of Contacts 5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K10F1C-P05LFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K10F1C-P05LFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of K10F1C-P05LFG0-5000 would you like to use for your alert(s)?
  • Please alert me when K10F1C-P05LFG0-5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K10F1C-P05LFG0-5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K10F1C-P05LFG0-5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K10F1C-P05LFG0-5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K10F1C-P05LFG0-5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K10F1C-P05LFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: