Part Details for K10D002UCH by Schneider Electric
Overview of K10D002UCH by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10D002UCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8232
|
Newark | Rotary Switch, 2 Pole, 10A, 400V, 60Deg, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:60°, Contact Current Ac Max:10A, Contact Voltage Ac Max:400V, Product Range:Harmony K10 Series, Illumination:Non Rohs Compliant: Yes |Schneider Electric K10D002UCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $63.1000 | Buy Now |
DISTI #
K10D002UCH
|
TME | Switch: cam switch, Stabl.pos: 3, 10A, 1-0-2, for building in Min Qty: 1 | 0 |
|
$96.2900 / $109.5700 | RFQ |
Part Details for K10D002UCH
K10D002UCH CAD Models
K10D002UCH Part Data Attributes
|
K10D002UCH
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K10D002UCH
Schneider Electric
Rotary Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |