Part Details for K1050SRP by Teccor
Overview of K1050SRP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K1050SRP
K1050SRP CAD Models
K1050SRP Part Data Attributes
|
K1050SRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
K1050SRP
Teccor
SIDAC, 113V V(BO) Max, DO-214AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 113 V | |
Configuration | SINGLE | |
Holding Current-Nom | 60 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SIDAC |
Alternate Parts for K1050SRP
This table gives cross-reference parts and alternative options found for K1050SRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1050SRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1050SRP | SIDAC, 113V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | K1050SRP vs K1050SRP |