Part Details for K1050SRP by Littelfuse Inc
Results Overview of K1050SRP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1050SRP Information
K1050SRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K1050SRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9114
|
Newark | Sidac, 113V, Do-214, Breakover Voltage Min:95V, Breakover Voltage Max:113V, Breakover Current Max... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5460 | Buy Now |
DISTI #
K1050SRPCT-ND
|
DigiKey | SIDAC 95-113V 1A DO214 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.4348 / $1.7600 | Buy Now |
DISTI #
576-K1050SRP
|
Mouser Electronics | Sidacs 105V RoHS: Compliant | 292 |
|
$0.4520 / $1.4300 | Buy Now |
DISTI #
V72:2272_06438855
|
Arrow Electronics | SIDAC 90V 1A(RMS) 20A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2323 Container: Cut Strips | Americas - 920 |
|
$0.4460 / $0.8410 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices 90V 20A 2-Pin DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.4250 / $0.4400 | Buy Now |
DISTI #
68780243
|
Verical | SIDAC 90V 1A(RMS) 20A 2-Pin DO-214AA T/R Min Qty: 14 Package Multiple: 1 Date Code: 2323 | Americas - 920 |
|
$0.4460 / $0.7026 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 170 |
|
$0.3234 / $0.8625 | Buy Now |
|
Quest Components | 113 V, SIDAC, DO-214AA | 136 |
|
$0.3450 / $1.1500 | Buy Now |
DISTI #
K1050SRP
|
TTI | Sidacs 105V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.4380 / $0.4660 | Buy Now |
DISTI #
K1050SRP-LF
|
TME | Thyristor: sidac, 1A, DO214AA,SMB, 95÷113V, SMD, reel,tape, Kxxxzy Min Qty: 1 | 0 |
|
$0.4530 / $0.8100 | RFQ |
Part Details for K1050SRP
K1050SRP CAD Models
K1050SRP Part Data Attributes
|
K1050SRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1050SRP
Littelfuse Inc
SIDAC, 113V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 113 V | |
Breakover Voltage-Min | 95 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |