Part Details for K1050S by Galaxy Microelectronics
Overview of K1050S by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for K1050S
K1050S CAD Models
K1050S Part Data Attributes
|
K1050S
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
K1050S
Galaxy Microelectronics
Silicon Surge Protector, 113V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 113 V | |
Holding Current-Max | 150 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | YES | |
Trigger Device Type | SILICON SURGE PROTECTOR |