Part Details for K104M15X7RF53K2 by Vishay BCcomponents
Overview of K104M15X7RF53K2 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K104M15X7RF53K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 UF, THROUGH HOLE MOUNT | 159 |
|
$0.0538 / $0.0860 | Buy Now |
Part Details for K104M15X7RF53K2
K104M15X7RF53K2 CAD Models
K104M15X7RF53K2 Part Data Attributes:
|
K104M15X7RF53K2
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K104M15X7RF53K2
Vishay BCcomponents
Multilayer Ceramic Capacitors (MLCC) - Leaded Axial 0.1uF 50volts X7R +/-20%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Samacsys Manufacturer | Vishay |