There are no models available for this part yet.
Overview of K1041920 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K1041920 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1041920
|
Heilind Electronics | CONTACT PIN D 1,57 L=23 CRI 08 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.9620 | Buy Now | ||
DISTI #
AMPK1041920
|
Interstate Connecting Components | CONTACT PIN D 1,57 L=23 CRI 08 | 0 |
|
Buy Now | ||
DISTI #
K1041920
|
Avnet Abacus | Contact Pin D 1,57 L=23 Cri 08-80-446 (Alt: K1041920) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |