Part Details for K102K15X7RH5TH5 by Vishay Intertechnologies
Overview of K102K15X7RH5TH5 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K102K15X7RH5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0958
|
Newark | Ceramic Capacitor 1000Pf, 100V, X7R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Range:K Series Rohs Compliant: Yes |Vishay K102K15X7RH5TH5 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
K102K15X7RH5TH5
|
Avnet Americas | K 100V 1nF ? 10 % X7R REEL e3 - Tape and Reel (Alt: K102K15X7RH5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0379 | Buy Now |
DISTI #
594-K102K15X7RH5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 100volts 10% X7R 5mm LS RoHS: Compliant | 6387 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
V36:1790_14257143
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2430 | Americas - 400000 |
|
$0.0343 | Buy Now |
DISTI #
E02:0323_00524539
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2433 | Europe - 72000 |
|
$0.0373 | Buy Now |
DISTI #
V72:2272_14257143
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2109 Container: Cut Strips | Americas - 50 |
|
$0.0378 / $0.1721 | Buy Now |
|
Future Electronics | K Series 1 nF 100 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0371 / $0.0397 | Buy Now |
DISTI #
83682822
|
Verical | Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2430 | Americas - 400000 |
|
$0.0343 | Buy Now |
DISTI #
84027589
|
Verical | Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2433 | Americas - 72000 |
|
$0.0372 | Buy Now |
DISTI #
K102K15X7RH5TH5
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 100volts 10% X7R 5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0353 / $0.0360 | Buy Now |
Part Details for K102K15X7RH5TH5
K102K15X7RH5TH5 CAD Models
K102K15X7RH5TH5 Part Data Attributes
|
K102K15X7RH5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102K15X7RH5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K102K15X7RH5TH5
This table gives cross-reference parts and alternative options found for K102K15X7RH5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102K15X7RH5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K102K15X7RH53K2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 1610 | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH53K2 |
K102K15X7RH5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH5UH5 |
K102K15X7RH53H5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH53H5 |
K102K15X7RH5TK5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1610, | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH5TK5 |
K102K15X7RH5UK2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 1610 | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH5UK2 |
K102K15X7RH5TK2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 1610 | Vishay Intertechnologies | K102K15X7RH5TH5 vs K102K15X7RH5TK2 |