Part Details for K102K15X7RF5TL2 by Vishay Intertechnologies
Overview of K102K15X7RF5TL2 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K102K15X7RF5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0957
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K102K15X7RF5TL2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9942 |
|
$0.0460 | Buy Now |
DISTI #
84AC1838
|
Newark | K 50V 1Nf 10 % X7R Reel E3 Rohs Compliant: Yes |Vishay K102K15X7RF5TL2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
27X7684
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, Radial, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Product Diameter:- Rohs Compliant: Yes |Vishay K102K15X7RF5TL2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
K102K15X7RF5TL2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: K102K15X7RF5TL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0264 | Buy Now |
DISTI #
95C0957
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Radial Leaded - Product that comes on tape, but is not reeled (Alt: 95C0957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9942 Partner Stock |
|
$0.0680 / $0.2550 | Buy Now |
DISTI #
594-K102K15X7RF5TL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 10% X7R 2.5mm LS RoHS: Compliant | 25381 |
|
$0.0360 / $0.1900 | Buy Now |
|
Future Electronics | 0.001uF 50V X7R 10% - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0362 | Buy Now |
|
Future Electronics | 0.001uF 50V X7R 10% - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0362 | Buy Now |
|
Quest Components | 158 |
|
$1.2000 / $2.4000 | Buy Now | |
DISTI #
K102K15X7RF5TL2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 10% X7R 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0313 | Buy Now |
Part Details for K102K15X7RF5TL2
K102K15X7RF5TL2 CAD Models
K102K15X7RF5TL2 Part Data Attributes:
|
K102K15X7RF5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102K15X7RF5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K102K15X7RF5TL2
This table gives cross-reference parts and alternative options found for K102K15X7RF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102K15X7RF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K102K15X7RF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102K15X7RF5TL2 vs K102K15X7RF5UL2 |
K102K15X7RF53L2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102K15X7RF5TL2 vs K102K15X7RF53L2 |
K102K15X7RF5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102K15X7RF5TL2 vs K102K15X7RF5UH5 |