Part Details for K102K15X7RF5TH5 by Vishay BCcomponents
Results Overview of K102K15X7RF5TH5 by Vishay BCcomponents
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K102K15X7RF5TH5 Information
K102K15X7RF5TH5 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for K102K15X7RF5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122955
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 10%,Vol-Rtg 50 VDC, Radial, X7R, Tape & Reel | BC Component... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 1382 |
|
$0.0860 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 27824 |
|
$0.0222 / $0.0684 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 185 |
|
$0.0513 / $0.0684 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 79 |
|
$0.1050 / $0.2100 | Buy Now |
Part Details for K102K15X7RF5TH5
K102K15X7RF5TH5 CAD Models
K102K15X7RF5TH5 Part Data Attributes
|
K102K15X7RF5TH5
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K102K15X7RF5TH5
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance: 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:0.200"; Termination:Radial Leaded RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |