Part Details for K102K15X7RF53L2 by Vishay BCcomponents
Results Overview of K102K15X7RF53L2 by Vishay BCcomponents
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K102K15X7RF53L2 Information
K102K15X7RF53L2 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for K102K15X7RF53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70123007
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 10%, Vol-Rtg 50 VDC, Radial, X7R, Bulk | BC Components / Vishay... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8238 |
|
$0.0190 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 148 |
|
$0.0599 / $0.1330 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 90 |
|
$0.0552 / $0.0736 | Buy Now |