There are no models available for this part yet.
Overview of K1023979 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K1023979 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1023979
|
Heilind Electronics | RELAY 300A 24V OE SFL LK 29-33 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPK1023979
|
Interstate Connecting Components | RELAY 300A 24V OE SFL LK 29-33 | 0 |
|
Buy Now | ||
DISTI #
K1023979
|
Avnet Abacus | Relay 300A 24V OE SFL LK 29-331-12-908 (Alt: K1023979) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |