Part Details for K102 1/4" by MISCELLANEOUS
Results Overview of K102 1/4" by MISCELLANEOUS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K102 1/4" Information
K102 1/4" by MISCELLANEOUS is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab | |
RJK1021DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm LDPAK(S)-(1)/To-263 | |
RJK1028DNS-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8 |
Price & Stock for K102 1/4"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 7 |
|
Buy Now |