Part Details for K101J15C0GH53H5H by Vishay Intertechnologies
Overview of K101J15C0GH53H5H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K101J15C0GH53H5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5925
|
Newark | Capacitor, Mlcc, C0G, 100Pf, 100V, Rad, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Vishay K101J15C0GH53H5H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 16210 |
|
$0.2180 / $0.2860 | Buy Now |
DISTI #
594-K101J15C0GH53H5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts 5% High Temp AEC-Q200 RoHS: Compliant | 19560 |
|
$0.1250 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.1154 | Buy Now |
DISTI #
K101J15C0GH53H5H
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: K101J15C0GH53H5H) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K101J15C0GH53H5H
K101J15C0GH53H5H CAD Models
K101J15C0GH53H5H Part Data Attributes
|
K101J15C0GH53H5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K101J15C0GH53H5H
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |