Part Details for K1019900 by TE Connectivity
Overview of K1019900 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for K1019900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1019900
|
Heilind Electronics | LIMIT SWITCH G13-01-1414 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1414 RoHS: Compliant | 0 |
|
$969.4200 / $1,284.6800 | Buy Now |
DISTI #
AMPK1019900
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1414 | 0 |
|
Buy Now | |
DISTI #
K1019900
|
Avnet Abacus | Limit switch G13-01-1414 (Alt: K1019900) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1019900
K1019900 CAD Models
K1019900 Part Data Attributes
|
K1019900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1019900
TE Connectivity
Pushbutton Switch, SPDT, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | GREEN | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |